Grayhill 947705-012 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 94 |
| Switch Type | Rotary |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 947705-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.