Conn FC Adapter Single Mode/Multimode ST
Amphenol 944-120-1014 technical specifications.
| Mode | Singlemode/Multimode |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 944-120-1014 to view detailed technical specifications.
No datasheet is available for this part.