Switch Rocker (ON) OFF (ON) DPDT Screw Rocker 15A 250VAC 559.27VA
Eaton 8055K54X1V technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 8055K54X1V to view detailed technical specifications.
No datasheet is available for this part.