The 93LC46BT-I/OT15KVAO is an industrial-grade 64-bit serial EEPROM memory IC from Microchip, featuring a supply voltage range of 2.5V to 5.5V and a maximum operating temperature of 85 degrees Celsius. It has a JEDEC package code of R-PDSO-G5 and measures 1.63mm in width and 2.95mm in length. The device has a terminal position of dual and a temperature grade of industrial, with a screening level of AEC-Q100. It operates at a maximum clock frequency of 2 MHz and has a memory capacity of 64 words.
Microchip 93LC46BT-I/OT15KVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.63 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93LC46BT-I/OT15KVAO to view detailed technical specifications.
No datasheet is available for this part.