
Adafruit Industries 935 technical specifications.
| Interface | I2C |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Packaging | Box |
| Sampling Rate | 3400000S/s |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 935 to view detailed technical specifications.
No datasheet is available for this part.
