Male crimp contact for discrete wire, featuring a straight orientation and cable mount termination. Constructed from copper alloy with tin plating, this signal contact supports wire gauges from 20 to 17 AWG. Operating within a temperature range of -40°C to 130°C, it is supplied on tape and reel packaging for efficient assembly. The contact is RoHS compliant and designed for a 2.2mm insulation diameter.
TE Connectivity 927892-1 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.65mm |
| Insulation Diameter | -2.2mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927892-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.