
The 908-090 is a female nylon standoff with a diameter of 0.125inch and an outside diameter of 0.187inch. It is made from lead-free material and is available in a package quantity of 1000. The standoff is packaged in bulk and is part of the 900 series. It has a length of 0.09inch and is threaded/unthreaded. The standoff is suitable for use in a variety of applications.
Sign in to ask questions about the Bivar 908-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 908-090 technical specifications.
| Package/Case | 908 |
| Color | White, Natural |
| Diameter | 0.125inch |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 908-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
