Nylon PCB standoff, 1.283-inch length, featuring a 0.125-inch mounting hole diameter. This lead-free component is designed for PCB mounting and comes in a package quantity of 100.
Keystone Electronics 9026 technical specifications.
| Lead Free | Lead Free |
| Length | 1.283inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.125inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9026 to view detailed technical specifications.
No datasheet is available for this part.