Littelfuse 90048-01 technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 35@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
Download the complete datasheet for Littelfuse 90048-01 to view detailed technical specifications.
No datasheet is available for this part.