Nidec 8SS2011-Z technical specifications.
| Actuator Length | 5mm |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 8SS |
| Switch Function | On-On |
| Switch Travel | 2.6mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8SS2011-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.