Mueller Electric 89042-18-A-16M technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Height | 12.7mm |
Download the complete datasheet for Mueller Electric 89042-18-A-16M to view detailed technical specifications.
No datasheet is available for this part.