Marvell 88F6281-A1-BIA2I080 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, UART |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Marvell 88F6281-A1-BIA2I080 to view detailed technical specifications.
No datasheet is available for this part.