Crouzet 88901342 technical specifications.
| Accuracy | 0.2% |
| Current Rating | 200mA |
| Interface | Analog |
| Length | 62mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Nominal Input Voltage | 24V |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MBA3F |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88901342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.