
Keystone Electronics 8885 technical specifications.
| Board Thickness | 1.57mm |
| Height | 19.1mm |
| Length | 1.043inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.125inch |
| Outside Diameter | 4.57mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8885 to view detailed technical specifications.
No datasheet is available for this part.
