The SQP500JB-56R is a 56 ohm, 5% tolerance, 350V DC rated voltage, 5W power dissipation axial resistor from Yageo. It features moisture resistance and is lead free. The resistor is packaged in bulk quantities of 900 pieces and has a maximum operating temperature range of -55°C to 155°C.
Yageo SQP500JB-56R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 0.866inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 900 |
| Packaging | Bulk |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | SQP |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQP500JB-56R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
