
STORAGE; Fixing Centers:6.16; Handle Material:Aluminium; Thread Size - Metric:-; Thread Size - Imperial:-; Enclosure Material:Aluminium; External Depth:0.55 ;RoHS Compliant: Yes
HANDLE; Fixing Centers:4.41; Handle Material:Aluminium; Thread Size - Metric:-; Thread Size - Imperial:- ;RoHS Compliant: Yes