
B&K Precision 844A technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 844A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
