STDOFF HEX M/F 8-32 .375"L ALUM
Standoff; Hex; Aluminum; 6-32 Thread; 1/4" OD; 7/8" Length; Full Thread
Connector Accessories Insulator Straight Box
Microphone Cable, 6 Conductor 20AWG
Fuse Holder 10A 500VDC Clip Holder Box
Standoff Round F 4-40-THD Aluminum Clear Iridite
Ring Terminal, 10-12AWG, Copper/Tin, Insulated, 600V
Ring Terminal, 14-16AWG, Copper, Tin Plated, M12 Stud
Ring Terminal, 10-12AWG, Copper, Tin Plated, Insulated, 600V
Ring Terminal, 10-12AWG, Copper, Tin Plated, Insulated, Yellow
Ring Terminal, 10-12AWG Copper, Tin Plated, Crimp
STEINEL 34838 CLASSIC HEAT GUN KIT W/HL1910E
Female Crimp Terminal, 12-10 AWG, 600V, Copper/Tin
KIT INDUSTRIAL FOR 1910E
KIT MULTI-PURPOSE FOR 1910E
HL1910E VAR TEMP HEAT GUN, 120V, +1100+F; Input Power:-; Supply Voltage VAC:120V; Heat Temperature Max:1100 F; Plug Type:- ;RoHS Compliant: Yes
Nose Assembly
Brass Ring Terminal, 14-18AWG, Unplated, Strip
PRO SIGNAL 348390 CHARGER, USB CHARGER CIGAR LIGHTER