Cable Accessories Cold Shrink Tube Case
EPDM Rubber Insulator, Straight, Black, 20.8mm Dia
Feed Through Capacitor, 1 Function(s), 50V, 10A, PLASTIC PACKAGE-3
Standoff Round F 4-40-THD Aluminum Clear Iridite
Fuse Holder 6.3A 500VDC Clip Holder Box
Ring Terminal, 10-12AWG, Copper/Tin, Insulated, 600V
Ring Terminal, 14-16AWG, Copper, Tin Plated, M12 Stud
Ring Terminal, 10-12AWG, Copper, Tin Plated, Insulated, 600V
Ring Terminal, 10-12AWG, Copper, Tin Plated, Insulated, Yellow
Ring Terminal, 10-12AWG Copper, Tin Plated, Crimp
STEINEL 34838 CLASSIC HEAT GUN KIT W/HL1910E
Female Crimp Terminal, 12-10 AWG, 600V, Copper/Tin
KIT INDUSTRIAL FOR 1910E
KIT MULTI-PURPOSE FOR 1910E
HL1910E VAR TEMP HEAT GUN, 120V, +1100+F; Input Power:-; Supply Voltage VAC:120V; Heat Temperature Max:1100 F; Plug Type:- ;RoHS Compliant: Yes
Nose Assembly
Interface Circuit, CMOS, PDSO20, PLASTIC, TSSOP-20
Headers & Wire Housings MGrid VRec /Cap O/Pg Pg T&R .38AuLF 50Ckt
Brass Ring Terminal, 14-18AWG, Unplated, Strip
Conn Eurostyle Block F 24 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle™