Crouzet 84214010 technical specifications.
| Actuator Type | Rocker |
| Height | 22mm |
| Length | 16mm |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | 84214 |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84214010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.