
This 64-position shrouded female socket header features a 2-row configuration with 0.1inch pitch and IDC termination. Manufactured by Amphenol, it is available in bulk packaging with 1200 units per package. The header is made of copper with a gold plating and is designed for free-hanging mounting. It is compliant with RoHS regulations but the reach SVHC compliance is unknown.
Amphenol 842-812-6422-134 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 812 |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 842-812-6422-134 to view detailed technical specifications.
No datasheet is available for this part.