This 3-pin power connector features a straight body orientation and cable mount design. It has a maximum current rating of 16A and a maximum voltage rating of 250VAC. The connector has 3 terminals and 1 port.
Interpower 83011391 technical specifications.
| Type | Inlet |
| Gender | PL |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 16A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.