Trans MOSFET P-CH 12V 8.2A 6-Pin DFN-MD EP T/R
DIODE 12 A, 20 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode
Single Quint Drain Dual Source MOSFET, 12V, 8.2A, 3500mW, DFN-MD EP, -55°C to 150°C
METWAY ELECTRICAL INDUSTRIES 32712 Panel Mount Barrier Terminal Block, 12 Ways, 1 Row, 500 V, 82 A
DIODE 12 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode
General Purpose Inductor 7.4uH 8.7A 0.0177R 4747
DIODE, STANDARD, 80A, 1200V
Rectifier Diode Module, 400 V 70 A, SemiPack 1 case A 12
Schottky Diodes & Rectifiers 12 Amp 100 Volt Single TrenchMOS
Inductor Power Shielded Wirewound 1.2uH 30% 1KHz 8.2A 0.0069Ohm DCR T/R
SEMIKRON SKKE 81/12 DIODE, MODULE, 82A, 1.2KV
Inductor Power Shielded/Molded Wirewound 0.47uH 20% 1MHz Composite 8.7A 0.01548Ohm DCR 1515 Automotive T/R
0.33uH 20% Shielded Wirewound Inductor 1212 Surface Mount
AC/DC Power Supply Single-OUT 12V 87A 1050W 30-Pin
0.47uH 8.7A Surface Mount General Purpose Inductor
0.47uH Shielded Wirewound Inductor, 20% Tol, 5.4A, -40 to 105°C
General Purpose Inductor 1.2uH 8.2A 125C Shielded Surface Mount
Inductor Power Shielded Drum Core 6.8uH 30% 100KHz Ferrite 8.2A 0.0124Ohm DCR T/R
Shielded Wirewound Inductor 3.6uH 30% 100KHz 8.7A 12A 0.01R 125C