
10-position, 2-row unshrouded header with a 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features gold-plated copper-zinc male pin contacts with a 6.7mm mating length and 3A input current. The green PBT housing offers a -65°C to 105°C operating temperature range and UL94 V-0 flammability rating. This RoHS compliant component is supplied in a carton of 250 units.
TE Connectivity 825457-5 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | CuZn |
| Contact Mating Length | 6.7mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1259inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Depth | 10.74mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Green |
| Input Current | 3A |
| Insulation Color | Green |
| Insulation Material | PBT |
| Keyed | No |
| Lead Length | 3.19786mm |
| Lead Pitch | 2.54mm |
| Length | 15.24mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Poles | 5 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062mm |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 825457-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.