CONN RCPT 8POS PNL MNT SLDR
Molex 0383302608 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Insulation Material | Phenolic |
| Mount | Panel |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Beau 38330 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0383302608 to view detailed technical specifications.
No datasheet is available for this part.