Conn High Density Rectangular RCP 20 POS 2.54mm Solder ST Cable Mount
KEL 8840-020-174FD technical specifications.
| Type | High Density Rectangular |
| Contact Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KEL 8840-020-174FD to view detailed technical specifications.
No datasheet is available for this part.