The SGUD101G29C0GH6U!B is a 100pF ceramic capacitor with a C0G dielectric, suitable for high-frequency applications. It features a radial package with a 2.5mm lead pitch and is designed for through-hole mounting. The capacitor operates reliably over a temperature range of -55°C to 125°C.
Vishay SGUD101G29C0GH6U!B technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUD101G29C0GH6U!B to view detailed technical specifications.
No datasheet is available for this part.