0603 Thin Film Chip Resistor, 82.5kR, 0.1%, 125mW, 75V
Instrumentation Amplifier, 825kHz BW, 80dB CMRR, 18V, SOIC
825R 1% 1/10W 75V SMD Chip Resistor 0603 Thick Film
Thin Film Resistor, 8.25kR, 0.1%, 0.25W, 250V, Axial
3 Pos Rectangular Power Connector, Female/Male, Solder, Tin, UL94 V-0
82.5 Ohm 1% 1/10W 0402 SMD Chip Resistor
3-Ch 24-Bit AFE, 25.6kS/s, SPI, 2.7-5.5V, 110dB SNR, WQFN
825R 1% 1/10W 0603 Thick Film SMD Resistor
82.5R 1% 1/8W 0805 Thick Film SMD Resistor
825R 1% 1/8W 150V SMD Chip Resistor 0805
Thin Film Resistor, 8.25R, 1%, 0.063W, 0603, Surface Mount
1206 SMD Resistor, 82.5R, 0.1%, 150V, Thin Film, AEC-Q200
82.5R 1% 1/16W 0402 SMD Thick Film Resistor
3 Pos 5.03mm Pitch Male Rectangular Connector, 5A, 250V, TH
8.2mH 10% Ferrite Axial Shielded Inductor
82.5 Ohm 1% 1/4W 200V SMD Chip Resistor 1206
SMD Resistor 82.5 Ohm 1% 1/8W 0805 Thick Film 150V
8.25kR 1% SMD Thin Film Chip Resistor, 200V, 250mW, 0204
825R 1% 1/10W 0402 SMD Thick Film Resistor
8.25kR 1% 100mW 0603 SMD Thick Film Resistor