SMD Shielded Power Inductor 820uH 20% 650mA Ferrite 1.47R
SMD Shielded Ferrite Inductor 820uH 20% 279mA 100kHz
820nH 10% Shielded Ferrite RF Choke, Axial, 370mA, 0.59Ω DCR
64 Pos 1 Row Male Header, 2.54mm Pitch, Gold Plated
7 Resistor Array 820 Ohm 2% 100V 8-SIP Bussed
SMD Shielded Power Inductor 820uH 30% Ferrite 540mA
64 Pos 2.54mm Header, Male, Straight, Thru-Hole, 2A
SMD Shielded Inductor 820uH 20% Ferrite 113mA 12.35R
64 Pos Spring Piston Connector, 2.54mm Pitch, Through Hole, 2A
SMD Shielded Inductor 820uH Ferrite 20% 140mA
SMA RF Adapter, Female to Male, 50 Ohm, 18GHz, Gold
SMD Inductor, 820uH, 20%, Shielded, Ferrite, 129mA
SMD Power Inductor, 820uH, 20%, Shielded, Ferrite, 406mA, AEC-Q200
SMD Shielded Ferrite Inductor 820uH 20% 100kHz 0.252A
SMD Ferrite Shielded Inductor 820uH 20% 637mA 1.54R
SMD Shielded Ferrite Inductor 820uH 20% 632mA 1.36R 100kHz
RF SMA Connector, Female, 26.5GHz, 50 Ohm, Right Angle, Solder
Shielded Toroid Inductor 820uH 1.6A 15% Radial Through-Hole
SMA RF Connector, 26.5GHz, 50 Ohm, Solder, Right Angle, Gold
64-Position Rectangular Connector, 2.54mm Pitch, 3A, 150V, Through Hole Mount