Conn SMB F 0Hz to 4GHz 50Ohm Solder ST SMD Gold Over Nickel Bulk
Huber Suhner 82_SMB-S50-0-18/111_NH technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 82_SMB-S50-0-18/111_NH to view detailed technical specifications.
No datasheet is available for this part.