This SMA RCP edge mount RF connector features a straight body orientation and gold over nickel contact plating. It operates at frequencies up to 18 GHz and has an impedance of 50 ohms. The connector is designed for edge mount applications and has a minimum operating temperature of -65C and a maximum operating temperature of 165C.
Huber Suhner 82_SMA-S50-0-45/111_NM technical specifications.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 82_SMA-S50-0-45/111_NM to view detailed technical specifications.
No datasheet is available for this part.