The 82-350-9 is an illuminated switch from Grayhill with a maximum operating temperature range of -40°C to 80°C. It has a maximum voltage rating of 5V AC and DC, and is designed for through hole mounting. The switch has an operating force of 2.16N and is compliant with RoHS regulations.
Grayhill 82-350-9 technical specifications.
| Depth | 17.35mm |
| Height | 19.05mm |
| Illumination Type | Illuminated, Lamp |
| Length | 52.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 5V |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Operating Force | 2.16N |
| RoHS Compliant | Yes |
| Series | 82 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 82-350-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
