Programmable Oscillators
FXO-HC535-80.000000 SMD/SMT Crystal Oscillator 50ppm 3.3V 70°C
Osc., Crystal, HCMOS 3.3V +/-50ppm, -20to 70 C, 7x5mm SMD, 80.000 MHz
Oscillator XO 80MHz ±50ppm 50pF CMOS 55% 3.3V 4-Pin SMD T/R
Surface Mount Crystal Oscillator 3.3V 85°C -40°C 15pF
80MHz CSMD Package Clock Buffer
Industrial Pressure Sensors PRESSURE SWITCH
80MHz 50ppm SMD/SMT Oscillator, 3.3V, -40°C to 85°C, Tape and Reel
CMOS Output Clock Oscillator, 80MHz Nom
76575-00000070-01
Industrial Pressure Sensors TRANSPORTATION PRESSURE SWITCH
Pressure Sensor 150psi Vacuum
76577-00000070-01
VCXO Oscillators 150ppm 80MHz 3.3V -40C to +85C
VCXO Oscillators 50ppm 80 MHz 3.3V -40C to +85C
HONEYWELL S&C 78407-00000070-24 Transportation Pressure Switches