9-position, straight, female wire-to-wire connector housing with a 6.35mm pitch. Features a natural colored nylon construction, rated for 19A current and 600V voltage. Designed for panel mounting with a maximum panel thickness of 2.29mm and a straight orientation. Operating temperature range from -67°C to 221°C, with UL94 V-2 flammability rating.
TE Connectivity 794715-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794715-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
