Four-position, straight, cable-mount wire housing for male pin contacts. This white, nylon connector system features a 4.2mm pitch and a 9A current rating, operating within a -67°C to 221°C temperature range. It supports up to 600V AC, is UL94 V-0 flammability rated, and is RoHS and ELV compliant.
TE Connectivity 794594-4 technical specifications.
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.7mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 9.6mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 0.94inch |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794594-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.