
This 9-position slide switch has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 150mA. It is designed for through hole mounting and features a plastic body with copper alloy contacts plated with gold and nickel. The switch has a mechanical life of 2000 cycles and an electrical life of 10000 cycles. It is compliant with RoHS regulations and is available in a rail or tube packaging configuration.
Sign in to ask questions about the Grayhill 78RB09RAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78RB09RAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB09RAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
