
8-position SPST slide DIP switch with latched actuation. Features gold/nickel plated copper alloy contacts, rated for 0.15A and 30VDC. Through-hole, right-angle mounting with PC pin termination and a 2.54mm terminal pitch. Offers 10,000 electrical cycles and 2,000 mechanical cycles, operating from -40°C to 85°C. RoHS compliant and washable.
Grayhill 78RB08SRAT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB08SRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
