
4-position SPST DIP switch with recessed slide actuator, featuring PC pin termination for through-hole mounting. Offers a 2.54mm terminal pitch and a 0.15A max current rating at 30VDC. Constructed with a plastic body and copper alloy contacts plated with gold and nickel, this switch boasts a mechanical life of 2000 cycles and an electrical life of 10000 cycles. Operates within a temperature range of -40°C to 85°C, is RoHS compliant, lead-free, and washable.
Grayhill 78RB04SRAT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB04SRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
