Grayhill 78HF05GWT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78H |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78HF05GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
