Sign in to ask questions about the Souriau MS27468T25B35B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS27468T25B35B technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-38999 Series I |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS27468T25B35B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.