Grayhill 78F01SRAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | DPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 78F01SRAT to view detailed technical specifications.
No datasheet is available for this part.
