
8-position SPST DIP switch with a right-angle, through-hole mounting configuration and a 2.54mm terminal pitch. Features a standard slide actuator with a 1mm Polybutylene, Thermoplastic actuator length and plastic body. Offers gold and nickel plated bronze contacts, rated for 24VDC and 25mA, with an electrical and mechanical life of 2000 cycles per switch. Operates within a temperature range of -20°C to 70°C and is RoHS compliant and washable.
Grayhill 78C08SRAT technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polybutylene, Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78C |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78C08SRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
