
10-position SPST slide DIP switch with vertical actuation and right-angle orientation. Features gold/nickel plated copper alloy and brass contacts, rated for 0.15A and 30VDC, with a 0.1-inch pitch and 2.54mm terminal pitch. Through-hole mounting with straight PC pins, this washable switch offers 10,000 electrical cycles and 2,000 mechanical cycles. Operates within a -40°C to 85°C temperature range and is RoHS compliant and lead-free.
Grayhill 78B10SRAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B10SRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
