
6-position SPST slide DIP switch featuring a latched actuator and through-hole mounting. Offers a 0.15A contact current rating and 30VDC voltage rating with gold-plated copper alloy contacts. Thermoplastic body construction with a 2.54mm terminal pitch and straight orientation. Rated for 2000 electrical and mechanical cycles, operating between -40°C and 85°C.
Sign in to ask questions about the Grayhill 78B06T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78B06T technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Length | 17.3mm |
| Material | Thermoplastic |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 6 |
| Number of Poles | 1 |
| Number of Positions | 6 |
| Number of Switches | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B06T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
