Grayhill 78B05RA technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.15@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 5 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 78B05RA to view detailed technical specifications.
No datasheet is available for this part.