
4-position SPST DIP switch with a slide actuator, featuring PC pin termination for through-hole mounting. Rated for 0.15A and 30VDC, it offers a mechanical life of 2000 cycles per switch and an electrical life of 10000 cycles. Constructed with a plastic body and copper alloy/brass contacts plated with gold and nickel, this RoHS compliant component operates within a temperature range of -40°C to 85°C. The 2.54mm pitch and right-angle orientation facilitate efficient PCB integration.
Grayhill 78B04SRAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 0.48inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B04SRAT to view detailed technical specifications.
No datasheet is available for this part.
