
2-position, SPST slide DIP switch with a 150mA contact current rating and 30VDC voltage rating. Features gold-plated copper alloy contacts, thermoplastic body, and through-hole mounting with straight PC pins. Operates within a -40°C to 85°C temperature range, offering 2000 electrical and mechanical cycles. This RoHS compliant component is washable and designed for PCB applications.
Grayhill 78B02ST technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Brass, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Switches | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating | 50V |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B02ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
