
TE Connectivity 787775-1 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Free Hanging, Cable |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 390 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | CHAMP .031 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787775-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
