Search Results for "7825ec electroswitch power switches US Relays and Technology"
Filters
78250C
Murata
Through Hole Transformer 300mA 1:1 2mH
Datasheet
Through Hole
Active
Current Rating:
300mA
DC Resistance (DCR):
1R
Depth:
10.46mm
Height:
9.79mm
99-7825CC
Arconic
NOSE ASSEMBLY
Datasheet
Obsolete
Type:
Nose Assembly