Faston Receptacle Terminal, Brass, Tin Plated, 20-22AWG, 16.05mm
2X3 LNL R/A PANEL MNT
ERGO BAHCO BE-7808 NUT DRIVER, 8X125MM
Spear & Jackson Zipper Polyester Tool Bag 440mm x 200mm x 330mm
Female Quick Disconnect Terminal 14-18AWG Tin Bronze
Quick Disconnect Terminal 14-18AWG Phosphor Bronze F 11.94mm T/R
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal
Linear Voltage Regulators 8V 1.5A 3 Terminal Lead Free Package
Conn Shrouded Header HDR 8 POS 2.54mm RA Panel Mount
Connector Accessory,
LNL 2X4 HDR ASSY VERT P/
2 X 4 VERT/PM/PG
2 X 4 V/PM/PG HEADER REPLACESize 78086-102LF
Protective Coating; clear urethane; conformal; can be thinned; 1 gal liquid
Smart/Normal 7 Seg Numeric LED Display, Green, 7.6mm
Female Receptacle Terminal, 18-14AWG, 28A, Tin Plated Brass
Quick Disconnect Terminal 12-18AWG Loose Piece